


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | DORABO | |
| Package | Plugin,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 1kV | |
| Number of Rows | 1 | |
| Color | Green | |
| Current Rating | 32A | |
| Mounting Type | Right-Angle | |
| Number of Pins | 5P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DB3ERC-7.62-5P-GN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | DORABO | |
| Package | Plugin,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 1kV | |
| Number of Rows | 1 | |
| Color | Green | |
| Current Rating | 32A | |
| Mounting Type | Right-Angle | |
| Number of Pins | 5P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DB3ERC-7.62-5P-GN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DB3ERC-7.62-5P-GN datasheets or manufacturer documentation.
Datasheet: DB3ERC-7.62-5P-GN Datasheet (PDF)
The DB3ERC-7.62-5P-GN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.