
* Images are for reference only
DB241R-5.0-6P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB241R-5.0-6P-GN
- JLCPCB Part #
- C39673569
- Package
- Push-Pull,P=5mm
- Description
- -40℃~+105℃ 1 12~24 1x6P 2.5 20A 300V 5mm 6 6P Green Push-Pull,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.6711
10+
$0.6551
30+
$0.6455
100+
$0.6342
Related Products
Welcome back, may I help you?