
* Images are for reference only
DBT30R-11.0-8P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30R-11.0-8P-BK-P
- JLCPCB Part #
- C20883018
- Package
- Push-Pull,P=11mm
- Description
- -40℃~+105℃ 1 10~22 11mm 1x8P 2-Side 32A 4 750V 8 8P Black Right Angle 弯插,P=11mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.8638
10+
$0.8429
45+
$0.8301
90+
$0.8156
Related Products
Welcome back, may I help you?