
* Images are for reference only
DBT40C-13.0-9P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40C-13.0-9P-BK-P
- JLCPCB Part #
- C5143706
- Package
- Plugin,P=13mm
- Description
- -40℃~+105℃ 1 10~18 13mm 1x9P 2-Side 30A 600V 9 9P Black M4 Side Mount Straight 插件,P=13mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8303
10+
$1.5510
30+
$1.3214
100+
$1.1432
500+
$1.0629
1000+
$1.0276
Related Products
Welcome back, may I help you?