
* Images are for reference only
DB2ERHB-3.81-2*10P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERHB-3.81-2*10P-GN
- JLCPCB Part #
- C45369292
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 10 2 20P 2x10P 3.81mm 300V 8A Board Side/Socket - Closed Green Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.9571
10+
$1.6559
30+
$1.4674
175+
$1.2741
525+
$1.1872
1050+
$1.1501
Related Products
Welcome back, may I help you?