
* Images are for reference only
DB250-2.5-08P-1Y-00AH
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB250-2.5-08P-1Y-00AH
- JLCPCB Part #
- C5357772
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 0.2~0.5 1 1x8P 2.5mm 20~24 2A 300V 8 8P 插件,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 132
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?