
* Images are for reference only
DB2ERC-3.5-10P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERC-3.5-10P-BK
- JLCPCB Part #
- C16197341
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 10 10P 1x10P 3.5mm 300V 8A Black Board Side/Socket - Closed Right-Angle Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.5363
10+
$0.4319
30+
$0.3806
200+
$0.3276
400+
$0.2971
1000+
$0.2810
Related Products
Welcome back, may I help you?