
* Images are for reference only
DB250S-5.0-10P-GY
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB250S-5.0-10P-GY
- JLCPCB Part #
- C49246929
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.2~2.5 1 10 10A 10P 14~26 1x10P 300V 5mm Gray Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2730
10+
$1.0474
30+
$0.9233
100+
$0.7831
500+
$0.7203
1000+
$0.6913
Welcome back, may I help you?