
* Images are for reference only
DB250S-3.5-10P-GY
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB250S-3.5-10P-GY
- JLCPCB Part #
- C48689477
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10 10P 16~26 17.5A 1x10P 3.5mm 400V Gray Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2081
10+
$0.9939
28+
$0.8747
98+
$0.7426
504+
$0.6830
994+
$0.6556
Related Products
Welcome back, may I help you?