
* Images are for reference only
DBT40H-13.0-8P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40H-13.0-8P-BK-P
- JLCPCB Part #
- C7212178
- Package
- Plugin,P=13mm
- Description
- 10~18 13mm 40A 600V Black Plugin,P=13mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6828
10+
$1.4248
28+
$1.2629
112+
$1.0962
504+
$1.0209
1008+
$0.9889
Related Products
Welcome back, may I help you?