
* Images are for reference only
DB250S-5.0-2P-GY
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB250S-5.0-2P-GY
- JLCPCB Part #
- C49246871
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.2~2.5 1 10A 14~26 1x2P 2 2P 300V 5mm Gray Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.2866
230+
$0.2234
690+
$0.1963
2300+
$0.1624
11500+
$0.1474
23000+
$0.1383
Related Products