
* Images are for reference only
DB250S-3.5-4P-GY
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB250S-3.5-4P-GY
- JLCPCB Part #
- C48689471
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 0.2~1.5 1 16~26 17.5A 1x4P 3.5mm 4 400V 4P Gray Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 34
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.5626
10+
$0.4424
34+
$0.3911
102+
$0.3270
510+
$0.2997
986+
$0.2821
Welcome back, may I help you?