
* Images are for reference only
DB241R-3.5-8P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB241R-3.5-8P-GN
- JLCPCB Part #
- C39673548
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x8P 3.5mm 300V 8 8P Green Push-Pull,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$1.3422
10+
$1.1099
30+
$0.9824
100+
$0.8389
500+
$0.7743
1000+
$0.7453
Related Products
Welcome back, may I help you?