
* Images are for reference only
DB127R-5.08-3P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB127R-5.08-3P-GN-S
- JLCPCB Part #
- C5155544
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 0.75~1.5 1 10A 14~26 1x3P 3 300V 3P 5.08mm Green M2.5 Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.1750
50+
$0.1711
150+
$0.1685
500+
$0.1578
Related Products
Welcome back, may I help you?