
* Images are for reference only
DB2EVC-5.0-15P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVC-5.0-15P-GN
- JLCPCB Part #
- C5445286
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 15 15A 15P 1x15P 5mm 630V Board Side/Socket - Closed Green Straight Pin Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5894
10+
$0.4751
30+
$0.4171
100+
$0.3607
500+
$0.3269
1000+
$0.3092
Related Products