
* Images are for reference only
DB241V-3.5-8P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB241V-3.5-8P-GN
- JLCPCB Part #
- C39673538
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x8P 3.5mm 300V 8 8P Green 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.3402
10+
$1.1082
30+
$0.9810
100+
$0.8376
500+
$0.7732
1000+
$0.7442
Related Products
Welcome back, may I help you?