
* Images are for reference only
DB128L-5.0-3P-OG-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB128L-5.0-3P-OG-S
- JLCPCB Part #
- C5184946
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~22 16A 1x3P 2.5 3 300V 3P 5mm M2.5 Orange Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 429
In-stock Item Pricing
Qty Unit Price
1+
$0.2898
50+
$0.2292
150+
$0.2031
500+
$0.1635
2500+
$0.1490
5000+
$0.1404
Related Products
Welcome back, may I help you?