
* Images are for reference only
DB126V-5.0-2P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB126V-5.0-2P-BK-P
- JLCPCB Part #
- C49260677
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 14~26 18A 1x2P 2 2.5 2P 5mm 630V Black M2.5 Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 816
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 806
In-stock Item Pricing
Qty Unit Price
1+
$0.1190
50+
$0.0946
150+
$0.0826
1000+
$0.0734
2000+
$0.0661
5000+
$0.0625
Welcome back, may I help you?