* Images are for reference only
RVT1J330M0607 33UF 63V
- Manufacturer
- DMBJ
- MFR.Part #
- RVT1J330M0607 33UF 63V
- JLCPCB Part #
- C976027
- Package
- SMD,D6.3xL7.7mm
- Description
- 33uF 63V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RVT1J330M0607 33UF 63V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RVT1J330M0607 33UF 63V technical specifications, attributes, and parameters.
RVT1J330M0607 33UF 63V symbol, PCB footprint from the free EasyEDA PCB design tool.
RVT1J330M0607 33UF 63V datasheets or manufacturer documentation.
Datasheet: RVT1J330M0607 33UF 63V Datasheet (PDF)
Minimum: 137
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing