* Images are for reference only
RVT1H2R2M0405 2.2UF 50V
- Manufacturer
- DMBJ
- MFR.Part #
- RVT1H2R2M0405 2.2UF 50V
- JLCPCB Part #
- C970595
- Package
- SMD,D4xL5.4mm
- Description
- 2.2uF 50V 12mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RVT1H2R2M0405 2.2UF 50V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RVT1H2R2M0405 2.2UF 50V technical specifications, attributes, and parameters.
RVT1H2R2M0405 2.2UF 50V symbol, PCB footprint from the free EasyEDA PCB design tool.
RVT1H2R2M0405 2.2UF 50V datasheets or manufacturer documentation.
Datasheet: RVT1H2R2M0405 2.2UF 50V Datasheet (PDF)
Minimum: 1
Full Reel: 2000
Total: $0
Available Order Qty: 48
In-stock Item Pricing