* Images are for reference only
RVT1A330M0405 33UF 10V
- Manufacturer
- DMBJ
- MFR.Part #
- RVT1A330M0405 33UF 10V
- JLCPCB Part #
- C970667
- Package
- SMD,D4xL5.4mm
- Description
- 33uF 10V 23mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RVT1A330M0405 33UF 10V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RVT1A330M0405 33UF 10V technical specifications, attributes, and parameters.
RVT1A330M0405 33UF 10V symbol, PCB footprint from the free EasyEDA PCB design tool.
RVT1A330M0405 33UF 10V datasheets or manufacturer documentation.
Datasheet: RVT1A330M0405 33UF 10V Datasheet (PDF)
Minimum: 1
Full Reel: 2000
Total: $0
Available Order Qty: 58
In-stock Item Pricing