
* Images are for reference only
EEV-FC1V4R7R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FC1V4R7R
- JLCPCB Part #
- C3829310
- Package
- SMD,D4xL5.4mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 35V 4.7uF 45mA@120Hz 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1353
1000+
$0.0524
2500+
$0.0506
5000+
$0.0497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?