
* Images are for reference only
HX2.5-38AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- HX2.5-38AWD
- JLCPCB Part #
- C41421545
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 19 2 2.5A 2.5mm 250V 2mm 2x19P 38P Brass PA Right Angle Tin UL94V-0 White Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 255
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6816
255+
$0.6714
510+
$0.6489
1020+
$0.6377
Related Products
Welcome back, may I help you?