
* Images are for reference only
4.2-8A-12
Extended
- Manufacturer
- DLL
- MFR.Part #
- 4.2-8A-12
- JLCPCB Part #
- C22391020
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 2 2x4P 300V 4 4.2mm 4.2mm 8P 9A Brass PBT Through Hole Tin UL94V-0 White Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 230
$0.01
Add To List
Available Order Qty: 880
In-stock Item Pricing
Qty Unit Price
1+
$0.3639
50+
$0.2858
150+
$0.2523
500+
$0.2105
2500+
$0.1919
5000+
$0.1806
Related Products
Welcome back, may I help you?