
* Images are for reference only
XHY-30AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHY-30AWD
- JLCPCB Part #
- C21713782
- Package
- Push-Pull,P=2.5mm
- Description
- -35℃~+105℃ 15 2 2.5mm 2.5mm 250V 2x15P 30P 3A Brass PA Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 192
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 192
In-stock Item Pricing
Qty Unit Price
1+
$0.8542
10+
$0.6888
30+
$0.6053
250+
$0.5234
500+
$0.4737
1000+
$0.4480
Related Products
Welcome back, may I help you?