
* Images are for reference only
5569C-18AS
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569C-18AS
- JLCPCB Part #
- C22469717
- Package
- Plugin,P=5.7mm
- Description
- 18P 2 23A 2x9P 5.5mm 5.7mm 600V 9 Black Brass LCP Pillar Through Hole Tin UL94V-0 Plugin,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.8291
10+
$3.6349
30+
$3.5209
200+
$3.4037
400+
$3.3507
1000+
$3.3266
Related Products
Welcome back, may I help you?