
* Images are for reference only
DLL-5569-18AW-V0
Extended
- Manufacturer
- DLL
- MFR.Part #
- DLL-5569-18AW-V0
- JLCPCB Part #
- C49292301
- Package
- Push-Pull,P=4.2mm
- Description
- -35℃~+105℃ 18P 2 2x9P 300V 4.2mm 4.2mm 9 9A Brass Mini-Fit(MX 4.2) PA Right Angle Tin UL94V-0 White Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9581
200+
$0.3833
400+
$0.3704
1000+
$0.3640
Related Products