This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4448W-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
1N4448W-AQ
JLCPCB Part #
C3313047
Package
SOD-123F
Description
-55℃~+150℃@(Tj) 1.25V@10mA 100nA@75V 150mA 400mW 4A 4ns 75V Independent SOD-123F Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 723

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0234
10+ $0.0184
30+ $0.0155
100+ $0.0138
500+ $0.0124
1000+ $0.0116

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons