This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4148WT-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
1N4148WT-AQ
JLCPCB Part #
C3313100
Package
SOD-523
Description
-55℃~+150℃@(Tj) 125mA 1V@50mA 1uA@75V 4ns 80V Independent SOD-523 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 139

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1052
10+ $0.0837
30+ $0.0730
100+ $0.0648
500+ $0.0583
1000+ $0.0551

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons