This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5.0SMCJ28CA-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
5.0SMCJ28CA-AQ
JLCPCB Part #
C3704797
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 110.1A 28V 2uA 31.1V 45.4V 5kW Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7725
10+ $1.5060
30+ $1.3406
100+ $1.1705
500+ $1.0934
1000+ $1.0613

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons