
* Images are for reference only
CMMR1S-02 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMMR1S-02 TR PBFREE
- JLCPCB Part #
- C17299187
- Package
- SOD-123F
- Description
- -65℃~+150℃ 10uA@200V 1A 200V 35ns 950mV@1A SOD-123F Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2264
200+
$0.0903
500+
$0.0874
1000+
$0.0859
Related Products
Welcome back, may I help you?