* Images are for reference only
AP7354-28FS4-7
- Manufacturer
- DIODES INC.
- MFR.Part #
- AP7354-28FS4-7
- JLCPCB Part #
- C3744718
- Package
- X2-DFN1010-4
- Description
- LDO DC-DC CONV 2.8V 0.15A X2-DFN1010
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AP7354-28FS4-7 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AP7354-28FS4-7 technical specifications, attributes, and parameters.
AP7354-28FS4-7 symbol, PCB footprint from the free EasyEDA PCB design tool.
AP7354-28FS4-7 datasheets or manufacturer documentation.
Datasheet: AP7354-28FS4-7 Datasheet (PDF)
Minimum: 53
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing