* Images are for reference only
DMN10H700S-7
- Manufacturer
- DIODES INC.
- MFR.Part #
- DMN10H700S-7
- JLCPCB Part #
- C5245261
- Package
- SOT-23
- Description
- MOSFET, N-CH, 100V, 0.7A, SOT-23
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DMN10H700S-7 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DMN10H700S-7 technical specifications, attributes, and parameters.
DMN10H700S-7 symbol, PCB footprint from the free EasyEDA PCB design tool.
DMN10H700S-7 datasheets or manufacturer documentation.
Datasheet: DMN10H700S-7 Datasheet (PDF)
Minimum: 121
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products