
* Images are for reference only
DB128H-5.08-3P-OG-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB128H-5.08-3P-OG-S
- JLCPCB Part #
- C430607
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12~30 16A 1x3P 2.5 3 300V 3P 5.08mm M2.5 Orange Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$0.3980
10+
$0.3126
30+
$0.2755
100+
$0.2304
500+
$0.2095
1000+
$0.1982
Related Products
Welcome back, may I help you?