
* Images are for reference only
DB2EAM-5.08-7P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EAM-5.08-7P-GN
- JLCPCB Part #
- C25503642
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x7P 300V 5.08mm 7 7P Board Side/Plug Green Right-Angle Screw Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2004
10+
$0.9937
30+
$0.8783
100+
$0.7501
500+
$0.6924
1000+
$0.6667
Related Products
Welcome back, may I help you?