
* Images are for reference only
DBT40H-9.5-7P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40H-9.5-7P-BK-P
- JLCPCB Part #
- C18198317
- Package
- Plugin,P=9.5mm
- Description
- 12~22 20A 300V 9.5mm Black Plugin,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3101
10+
$1.0838
44+
$0.9585
88+
$0.8172
484+
$0.7562
1012+
$0.7273
Related Products
Welcome back, may I help you?