
* Images are for reference only
DB2ERG-3.5-12P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERG-3.5-12P-GN
- JLCPCB Part #
- C41348545
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 3.5mm 300V 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3188
10+
$0.3108
30+
$0.3059
100+
$0.3011
Related Products