
* Images are for reference only
WBA4532L220T-G-HF
Extended
- Manufacturer
- DDY
- MFR.Part #
- WBA4532L220T-G-HF
- JLCPCB Part #
- C2976958
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+85℃ 10MΩ 1Ω 2 22uH@100kHz 310mA 500Ω@10MHz 50V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 644
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 644
In-stock Item Pricing
Qty Unit Price
1+
$0.2987
50+
$0.2297
150+
$0.2002
500+
$0.1632
2500+
$0.1469
5000+
$0.1370
Related Products
Welcome back, may I help you?