
* Images are for reference only
DB128A-5.08-2*2P-OG-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB128A-5.08-2*2P-OG-S
- JLCPCB Part #
- C5182976
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 12~28 16A 1~2.5 2 2x2P 300V 4 4P 5.08mm Green M2.5 Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4647
10+
$0.3683
30+
$0.3265
100+
$0.2750
500+
$0.2396
1000+
$0.2252
Related Products
Welcome back, may I help you?