
* Images are for reference only
EPI-6P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- EPI-6P-BK
- JLCPCB Part #
- C53085305
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2.54mm 3,000 Cycles 50V 6 Black PC Pin Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.0882
10+
$0.8815
30+
$0.7789
90+
$0.6764
510+
$0.6155
990+
$0.5834
Welcome back, may I help you?