
* Images are for reference only
DB2EKNM-3.5-3P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EKNM-3.5-3P-GN
- JLCPCB Part #
- C5445319
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 16~24 1x3P 3 3.5mm 320V 3P 8A Green Male Plug Screw Spring Connection Top Entry Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.4191
10+
$0.4095
30+
$0.4014
100+
$0.3950
Related Products
Welcome back, may I help you?