This website requires JavaScript.


Holiday Notice: JLCPCB factories have one day holiday on Jan 1, 2026. Orders can still be placed. The delivery date shall be postponed accordingly. Learn more>


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CY2305SXC-1T

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY2305SXC-1T
JLCPCB Part #
C511128
Package
SOIC-8
Description
0℃~+70℃ 133.33MHz 3V~3.6V SOIC-8 Clock Buffers, Drivers, Distributors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2500

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.8171
10+ $0.7987
30+ $0.7864
100+ $0.7741
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons