
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-100 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 6.5ns | |
| Memory Size | 1.125Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Standby Current (Iq) | 10uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 175mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C09389V-6AXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LQFP-100 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 6.5ns | |
| Memory Size | 1.125Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Standby Current (Iq) | 10uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 175mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C09389V-6AXC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C09389V-6AXC datasheets or manufacturer documentation.
Datasheet: CY7C09389V-6AXC Datasheet (PDF)
The CY7C09389V-6AXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.