
* Images are for reference only
524SDCGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 524SDCGI8
- JLCPCB Part #
- C1511178
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1 1.71V~1.89V、2.375V~2.625V、3.135V~3.465V 200MHz 4 SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3649
10+
$2.3071
30+
$2.2670
100+
$2.2285
Related Products
Welcome back, may I help you?