
* Images are for reference only
FM24W256-G
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- FM24W256-G
- JLCPCB Part #
- C2953558
- Package
- SOIC-8
- Description
- -40℃~+85℃ 15uA 1MHz 2.7V~5.5V 256Kbit 400uA I2C SOIC-8 FRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 97
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3900
10+
$4.6790
30+
$4.2560
97+
$3.5129
485+
$3.3167
970+
$3.2266