This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY7C1365CV33-133AXC

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY7C1365CV33-133AXC
JLCPCB Part #
C2955345
Package
LQFP-100(14x20)
Description
0℃~+70℃ 250mA 3.135V~3.6V 40mA 6.5ns 9Mbit Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9777
200+ $0.3789
500+ $0.3661
1000+ $0.3597

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons