
* Images are for reference only
CML0306-7N5-HNH
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CML0306-7N5-HNH
- JLCPCB Part #
- C19279093
- Package
- 0201
- Description
- 1.1Ω 180mA 4@100MHz 7.5nH ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2800
1000+
$0.1118
2500+
$0.1081
5000+
$0.1061
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?