This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMLB051H-6R8MS

Extended
Manufacturer
Cyntec
MFR.Part #
CMLB051H-6R8MS
JLCPCB Part #
C17624511
Package
SMD,5.4x5.2mm
Description
125mΩ 2.9A 3.4A 6.8uH ±20% SMD,5.4x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6569
200+ $0.6615
500+ $0.6406
1000+ $0.6294

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons