This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP6008P1V00-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CP6008P1V00-NH
JLCPCB Part #
C17477085
Package
Plugin
Description
-40℃~+105℃ 12.48mm 14.8mm 2 2x4P 4 5.7mm 5.7mm 8P Black Copper alloy LCP Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 72

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3712
216+ $0.5469
504+ $0.5292
1008+ $0.5195

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons