
* Images are for reference only
CP6002P1V00-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CP6002P1V00-NH
- JLCPCB Part #
- C17421294
- Package
- Plugin
- Description
- -40℃~+105℃ 1 12.48mm 14.8mm 2 2P 2x1P 5.7mm 5.7mm Black Copper alloy LCP Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 152
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6316
152+
$0.2520
456+
$0.2439
1064+
$0.2391
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?